• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron LX Dual Arm Stacking Tall Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 101,6 cm (40") White Heigh

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Holder type: Height-adjustable, Rotatable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 101,6 cm (40")Load capacity (max.) 20 kg
  • 'Constant Force' logo with the initials 'CF' in a black circle above it.

Technical specifications

Product type

Monitor desk mount

Suitable for

38,1 cm (15") - 101,6 cm (40")

Add-on displays

2 Display(s)

Holder type

Height-adjustable

Rotatable

Tiltable

Swivelling

Features

stacked

Large column

No

Max. load capacity

20 kg

No

75 x 75 mm

100 x 100 mm

Rotation

360°

Max. table thickness

60 mm

Tilt range (bottom)

-5°

Tilt range (top)

+70°

Min. distance to floor/ceiling

4 cm

Max. distance to floor/ceiling

37 cm

Swivel range (left)

180°

Swivel range (right)

180°

Factory colour

White

Weight

8.5 kg

Suitable for

38,1 cm (15")

38,4 cm (15,1")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,1 cm (16,2")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

46,0 cm (18,1")

46,7 cm (18,4")

47 cm (18,5")

47,0 cm (18,5")

48 cm (18,9")

48,3 cm (19")

48,5 cm (19,1")

49,5 cm (19,5")

50,8 cm (20")

51,1 cm (20,1")

53,3 cm (21")

54,1 cm (21,3")

54,6 cm (21,5")

54,9 cm (21,6")

55,9 cm (22")

57,2 cm (22,5")

58,4 cm (23")

59,9 cm (23,6")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

95,3 cm (37,5")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1971162 Ergotron LX Dual Arm Stacking Tall Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 101,6 cm (40") White Heigh

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)