• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Serie 200 Monitor wall mount 1 Display(s) 30,5 cm (12") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelling

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron Wall Mount 100 Series

  • Holder type: Tiltable, Swivelling, Swivelling
  • Supports all VESA standards up to 100 x 100 mm
  • Suitable for displays sized (range): 30,5 cm (12") - 68,6 cm (27")
  • Load capacity (max.) 11.3 kg

Technical specifications

Product type

Monitor wall mount

Suitable for

30,5 cm (12") - 68,6 cm (27")

Add-on displays

1 Display(s)

Holder type

Tiltable

Swivelling

Swivelling

No

Max. load capacity

11.3 kg

No

75 x 75 mm

100 x 100 mm

Rotation

90°

Tilt range (bottom)

-90°

Tilt range (top)

+90°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

14.8 cm

Distance to wall (max.)

14.8 cm

Factory colour

Black

Weight

1.997

Suitable for

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 771271 Ergotron Serie 200 Monitor wall mount 1 Display(s) 30,5 cm (12") - 68,6 cm (27") Black Tiltable, Swivelling, Swivelling

Description

This joint offers a full tilt and swivel functions and saves a lot of space thanks to its compact design. Position the angle of your monitor can easily for maximum comfort and productivity.

This text is machine translated.

Features

  • Tilt, swivel or turn your display for display in portrait or landscape format
  • Low-profile: Display is approx. 15 cm from the wall
  • Comfortable setting with patented friction mechanism, thus smoothly and long-lasting, also suitable for touch screen

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)