
Highlights & Details
Ergotron SIM 90 Signage Integration Mount
- Holder type: Tiltable, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
- Load capacity (max.) 47.6 kg
- High-/landscape format
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
- Max. load capacity
47.6 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
-15°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
12 cm
- Distance to wall (max.)
12 cm
- Factory colour
Black
- Weight
11 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012410 Ergotron SIM90 TV wall mount 81,3 cm (32") - 152,4 cm (60") Tiltable, Swivelling
Description
This fully integrated all-in-One-System for wall mounting contains all component for the installation of solutions for digital signage for large displays; there is only one kit and a part number - it contains everything that you need, including VESA compliant thin-client CPU-holder, portrait/landscape joint and attachments.
- This fully integrated all-in-One-System for wall mounting contains all the components for the installation of solutions for digital signage for large displays
- Flexible Deployment Options for keeping your digital signage and taking account of the space requirements, portrait/landscape orientation, scalable for future renewals of hardware
This text is machine translated.
- This fully integrated all-in-One-System for wall mounting contains all the components for the installation of solutions for digital signage for large displays
- Flexible Deployment Options for keeping your digital signage and taking account of the space requirements, portrait/landscape orientation, scalable for future renewals of hardware
This text is machine translated.
Features
- Pre-assembled components
- Portrait and landscape setting
- Security mounting against theft
- Universal design for all common 32" or higher
- Cables are covered and organized
Scope of delivery
- TV wall mount
- Fitting Material
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










