
Highlights & Details
Ergotron Styleview Vertical Lift (white)
- Can be swivelled on the side of the keyboard and monitor.
- Pull-out keyboard tray can be for convenient data entry in addition to 12.5 cm can be moved out
- Load capacity (max.) 14.9 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
Swivelling
Swivelling
- Features
Constant force technology
No
- Max. load capacity
14.9 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
0°
- Swivel range (left)
25°
- Swivel range (right)
25°
- Factory colour
White
- Weight
15.8 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 659939 Ergotron StyleView Vertical Lift Monitor wall mount 25,4 cm (10") - 61 cm (24") Height-adjustable, Keyboard tray, Tiltab
Description
Due to the low wall distance is vertical lift ideal for treatment room with limited space. Vertical Lift enables a vertical adjustment to 23 cm and can be easily moved to a slim and compact unit folded up when not in use. The slide and negative inclinable keyboard tray provides for more comfort, while the swivel function for monitor and keyboard to improve the interaction between patients and medical staff.
This text is machine translated.
This text is machine translated.
Features
- System depth with folded out keyboard only 11.4 cm
- Ergonomic, negative inclinable keyboard tray with mouse shelf to the left or right allows neutral position in data entry
- Comfortable setting through patented system with a counter-weight, this smooth and long-lasting, also suitable for touchscreen
- 23 cm vertical adjustment improved ergonomics for multiple users
- The steel construction ensures long-term stability
- The cable management system on the right or left-hand side hides and arranges the cable so that the cleaning in no time at all.
- Easy-to-clean cover
Scope of delivery
- Style view vertical lift
- Keyboard tray
- Wrist pad
- Mouse holder
- Vertical adjustment rail.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















