• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron TeachWell Mobile Digitale Workspace (MDW) Movable desk/standing desk PC workstation 1 Display(s) 17,8 cm (7") -

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron TeachWell workstation mobile digital workstation

  • Desk and stand in a
  • Requires very little space in the classroom
  • Is delivered assembled.
  • According to UL standards built

Technical specifications

Product type

Movable desk/standing desk PC workstation

Suitable for

17,8 cm (7") - 81,3 cm (32")

Add-on displays

1 Display(s)

Holder type

Rigid

Features

Constant force technology

No

Max. load capacity

17.5 kg

Yes

Factory colour

Graphite grey (RAL 7024)

Suitable for

17,8 cm (7")

19,8 cm (7,8")

19,9 cm (7,85")

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,3 cm (8,4")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

26,4 cm (10,4")

26,7 cm (10,5")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,6 cm (15,6")

40,6 cm (16")

43,2 cm (17")

43,9 cm (17,3")

45,7 cm (18")

48,3 cm (19")

50,8 cm (20")

54,6 cm (21,5")

55,9 cm (22")

58,4 cm (23")

59,9 cm (23,6")

61 cm (24")

63,5 cm (25")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

Show more
Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1012437 Ergotron TeachWell Mobile Digitale Workspace (MDW) Movable desk/standing desk PC workstation 1 Display(s) 17,8 cm (7") -

Description

On this compact and stable technology platform, laptop or LCD/CPU, keyboard and mouse, portable document camera, DVD Player, projector and much more can be accommodated. By eliminating the bondage at a fixed location, the teachers desk, console or can move freely about the room and a cooperative education.
TeachWell workstation can be comfortably through corridors, doors and spatially limited areas of work rolls. Keyboard, screen, and work surface can be simultaneously adjust the height. Change from a sitting to a standing position whenever you want.
- Through the consolidation of all necessary technical aids on a small platform, the integration of new media and technologies in the classroom completely straightforward.
- On the computer car, laptops, LCD/CPUs, integrated CPUs, Portable Document Camera/Visualizer, DVD player and wireless extender.
- Offers space for projectors, remote display units or similar devices.
- One-handed operation of the most common Portable Document Camera/Visualizer is possible.
- The patented Lifting Technology Constant Force enables the height adjustment from the keyboard and laptop in a flowing movement, ideal for working in sit or stand.

This text is machine translated.

Features

  • Load capacity (max.) 17.5 kg
  • Zukunftie open architecture for hardware changes
  • Constant Force technology
  • Telescopic lifting motor
  • Durable and easy to clean
  • Four smooth-running castors

Scope of delivery

  • Wagon
  • Integrated phenolic surface
  • Keyboard/mouse shelf
  • Holder for cable management
  • 4 dual wheels
  • Installation manual.

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)