• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron TM neigbare Wandhalterung / LCD-Größe 32 TV wall mount 1 Display(s) Silver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Supports VESA standards up toLoad capacity (max.) 79 kg

Technical specifications

Product type

TV wall mount

Add-on displays

1 Display(s)

Holder type

Tiltable

Features

Theft protection

No

Max. load capacity

79 kg

No

Tilt range (bottom)

-20°

Tilt range (top)

20°

Factory colour

Silver

Weight

5.08 kg

Supported monitors

1

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970890 Ergotron TM neigbare Wandhalterung / LCD-Größe 32 TV wall mount 1 Display(s) Silver

What kind of PC Monitor Stands & Brackets are you looking for?

Accessories

(*All information is plus legal VAT)