
Highlights & Details
Ergotron 200 Series wall arm
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 11.3 kg
- Touch-screen stability
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
11.3 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
14.8 cm
- Distance to wall (max.)
60.5 cm
- Factory colour
Black
- Weight
3.9 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012398 Ergotron Wall Mount Arm 200 Series Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Re
Description
Extend, swivel, tilt or turn your monitor for maximum efficiency and comfort. The 200 series saves space while the monitor is moved there, where it is most needed.
This text is machine translated.
This text is machine translated.
Features
- Extension of up to 60 cm
- Can be rotated for portrait or landscape view
- Integrated Cable Management System
- Extremely persevering through stable steel construction
Scope of delivery
- Wall mounting
- Swivel wall mount
- 2 extension brackets
- Installation manual.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











