• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Wire basket White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire basket

Factory colour

White

Max. load capacity

2.2 kg

Width

350 mm

Height

120 mm

Depth

300 mm

Dim

(W x H x D) 350 x 120 x 300 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Package weight

1.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1971158 Ergotron Wire basket White

What kind of TV & Monitor Wall Bracket Extensions are you looking for?