• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 016100J Heating element 80 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating element

Min. temperature

150 °C

Max. temperature

450 °C

Max. power

80 W

Operating voltage

230 V

Solder tip type

Long-life

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901996 Ersa 016100J Heating element 80 W

Description

Heating element for i-TOOL MK2 (0105CDJ) and i-TOOL NANO MK2 (0125CDK)
The integrated Tip'N'Turn bayonet lock makes it easy and quick to change tips and improves performance from 20-25% compared to screw connections.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)