
Technical specifications
- Tip shape
Chisel-shaped, elongated
- Product type
Soldering tip
- Compatible with
ERSA
- Type
0832KDLF
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO Tool soldering iron)
RDS 80
MS 60 CT
Soldering iron for Multi-TC and Multi-Sprint
- Tip size
2.2 mm
- Width
2.2 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 588338 Ersa 0832KDLF Soldering tip Chisel-shaped, elongated Tip size 2.2 mm Content 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 52.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























