
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Solder tip T-LB pencil 0.2mm/25MM
- Soldering tip into pencil-shaped for various TOOLCRAFT soldering stations.
- Tip size:0.2 mm
- Tip length:25 mm
Technical specifications
- Tip shape
Pencil-shaped
- Product type
Soldering tip
- Compatible with
Toolcraft
- Compatible with
ST-50A soldering station
ST-50D soldering station
ST-80A soldering station
ST-80D soldering station
- Type
TO-4941096
- Compatible with (details)
TOOLCRAFT soldering stations
- Tip size
0.2 mm
- Tip length
25 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1647032 TOOLCRAFT Soldering tip Pencil-shaped Tip size 0.2 mm Tip length 25 mm Content 1 pc(s)
Description
This Toolcraft soldering tip in pencil form is for soldering stations the ST-50A (B/N 588666), ST-50D (B/N 588888),
ST-80A (B/N 588777), ST-80D (B/N 588999).
The soldering tip with a size of 0.2 mm and a length of 25 mm is made of solid copper manufactured.
This text is machine translated.
ST-80A (B/N 588777), ST-80D (B/N 588999).
The soldering tip with a size of 0.2 mm and a length of 25 mm is made of solid copper manufactured.
This text is machine translated.
Scope of delivery
- 1 x soldering tip
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































