
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
Solder tip T-2.4D chisel 0.8mm/17mm
- Tip is chisel-shaped
- Tip size 2.4 mm
- Tip length 17 mm
Technical specifications
- Tip shape
Chisel-shaped
- Product type
Soldering tip
- Compatible with
Toolcraft
- Compatible with
ST-50A soldering station
ST-50D soldering station
ST-80A soldering station
ST-80D soldering station
ST-100A soldering station
ST-100D soldering station
- Type
TO-4941105
- Compatible with (details)
TOOLCRAFT soldering stations
- Tip size
2.4 mm
- Tip length
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1647035 TOOLCRAFT Soldering tip Chisel-shaped Tip size 2.4 mm Tip length 17 mm Content 1 pc(s)
Description
This TOOLCRAFT soldering tip chisel form is for Soldering Stations ST-50A (B/N 588666), ST-50D (B/N 588888),
ST-80A (B/N 588777), ST-80D (B/N 588999), ST-100A (B/N 588800), ST-100D (B/N 588900).
The soldering tip with a size of2.4 mm and a length of17 mm is made of solid copper manufactured.
ST-80A (B/N 588777), ST-80D (B/N 588999), ST-100A (B/N 588800), ST-100D (B/N 588900).
The soldering tip with a size of2.4 mm and a length of17 mm is made of solid copper manufactured.
Scope of delivery
- 1 x soldering tip
- This text is machine translated.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 46.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































