• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0CA10-4005 Desk grommet (L x W) 430 mm x 340 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk grommet

Dim

(L x W) 430 mm x 340 mm

Weight

1.9 kg

Content

1 pc(s)

Width

340 mm

Length

430 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202521 Ersa 0CA10-4005 Desk grommet (L x W) 430 mm x 340 mm 1 pc(s)

Description

ERSA table lead-through with connecting hose for EA1 and EA2

This text is machine translated.

More interesting products

(*All information is plus legal VAT)