• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0CA10-5004 Extractor nozzle (L x W) 230 mm x 85 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Extractor nozzle

Dim

(L x W) 230 mm x 85 mm

Weight

0.18 kg

Content

1 pc(s)

Compatible with

ERSA

Width

85 mm

Length

230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202525 Ersa 0CA10-5004 Extractor nozzle (L x W) 230 mm x 85 mm 1 pc(s)

Description

In conjunction with the Omniflex suction arm, you need the Omniflex nozzle coupling (0CA10-9006).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)