• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0ICV2005XV Soldering/desoldering station 200 W 150 - 450 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,815.00 / piece)
€ 1,815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering/desoldering station

Max. power

200 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Operating voltage

230 V

Min. temperature

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902021 Ersa 0ICV2005XV Soldering/desoldering station 200 W 150 - 450 °C

User & Safety Instructions

User & Safety Instructions 2902021 Ersa 0ICV2005XV Soldering/desoldering station 200 W 150 - 450 °C

Description

Ersa i-CON VARIO 2 MK2 with X-TOOL Vario

The i-CON VARIO 2 MK2 multi-channel soldering and desoldering station provides two soldering tools to the professional soldering user at the same time. In parallel with the desoldering iron X-TOOL Vario, the 150 W soldering iron i-TOOL MK2 can be an additional soldering tool for classic soldering or the desoldering tweezers CHIP TOOL VARIO (80 W) can be used. The compact, ESD secure supply unit offers, as is usual in the i-CON-MK2-family, familiar with simple and clear usability. Interfaces to Ersa solder fume extraction and heating plates are as much a matter of course as with the larger i-CON VARIO 4 MK2, as well as the simple and safe configuration of the station via a microSD memory card.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,837.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)