• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 30 S Soldering iron 230 V 30 W Chisel-shaped +380 °C (max)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ERSA Fine soldering iron 30 S

  • The proven 30 Watt hand soldering iron
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • Weight approx. 80 g (without power lead)
Product type

Soldering iron

Max. power

30 W

Power supply (LOV)

mains-powered

Max. temperature

+380 °C

Solder tip type

Chisel-shaped

Dim

(L x W) 345 mm x 70 mm

Weight

80 g

Preheating time

2 min

Operating voltage

230 V

Width

70 mm

Length

345 mm

30 W

Solder tip type

Chisel shape

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 810550 Ersa 30 S Soldering iron 230 V 30 W Chisel-shaped +380 °C (max)

User & Safety Instructions

User & Safety Instructions 810550 Ersa 30 S Soldering iron 230 V 30 W Chisel-shaped +380 °C (max)

Description

Fine soldering iron for radio and television technology and electronics. Practical design.

Scope of delivery

  • Rubber support sheet
  • Chisel-shaped solder tip 032 AD ERSADUR.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)