• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 3CA06-1001 Particulate filter (L x W) 400 mm x 235 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Particulate filter

Dim

(L x W) 400 mm x 235 mm

Weight

3.3 kg

Content

1 pc(s)

Width

235 mm

Length

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202621 Ersa 3CA06-1001 Particulate filter (L x W) 400 mm x 235 mm 1 pc(s)

Description

Replacement filter, PartikelfilterH13, gas filter activated carbon, for EASY ARM EXTRACTION EA110 (0CA06-002) and EA 110 Plus (0CA08-

This text is machine translated.

More interesting products

(*All information is plus legal VAT)