
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Tip shape
Chisel-shaped, ERSADUR
- Product type
Soldering tip
- Compatible with
ERSA
- Type
842 CD LF
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO Tool soldering iron)
MS 60 CT
Soldering iron for Multi-TC and Multi-Sprint
- Tip size
2.2 mm
- Width
2.2 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 588388 Ersa 842 CD LF Soldering tip Chisel-shaped, ERSADUR Tip size 2.2 mm Content 1 pc(s)
Description
Solder tip for use in continuous operation, for high soldering quality. With electroplated iron coating and additional chrome coating to protect against corrosion and oxidation. Excellent heat transfer between heating element and soldering iron, preventing overloading and premature wear. Now also available in an LF (lead-free) version, designed for higher soldering temperatures and a longer service life.
Features
- With increased thermal conductivity.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































