
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Tip shape
Chisel-shaped
- Product type
Soldering tip
- Compatible with
ERSA
- Type
842 CD
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO tool soldering iron)
MS 60 CT
As well as for the soldering irons Multi-TC and Multi-Sprint.
- Tip size
2.2 mm
- Width
2.2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823180 Ersa 842 CD Soldering tip Chisel-shaped Tip size 2.2 mm Content 1 pc(s)
Description
With increased heat conductivity.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























