
Technical specifications
- Tip shape
Chisel-shaped
- Product type
Soldering tip
- Compatible with
ERSA
- Compatible with
Digital 2000A soldering station
- Type
842 ED
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO tool soldering iron)
MS 60 CT
As well as for the soldering irons Multi-TC and Multi-Sprint.
- Tip size
3.2 mm
- Tip length
42.5 mm
- Width
3.2 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813402 Ersa 842 ED Soldering tip Chisel-shaped Tip size 3.2 mm Tip length 42.5 mm Content 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 55.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















