
Technical specifications
- Tip shape
Pencil-shaped, elongated
- Product type
Soldering tip
- Compatible with
ERSA
- Type
842 UD
- Compatible with (details)
ERSA ANALOGUE 60
ANALOGUEUE 60A
ANALOGUEUE 80
ANALOGUEUE 80A
DIGITAL 80
DIGITAL 80A
TWIN 80A (ERGO tool soldering iron)
MS 60 CT
As well as for the soldering irons Multi-TC and Multi-Sprint.
- Tip size
0.4 mm
- (Ø)
0.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823155 Ersa 842 UD Soldering tip Pencil-shaped, elongated Tip size 0.4 mm Content 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 55.98*
What kind of Solder Tips are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























