• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa EASY ARM 2 Soldering fume extractor 100 W 220 m³/h

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,645.00 / piece)
€ 1,645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering fume extractor

Max. power

100 W

Air flow rate

220 m³/h

Weight

15 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202513 Ersa EASY ARM 2 Soldering fume extractor 100 W 220 m³/h

Description

Ersa EASY ARM 1 and EASY ARM 2 solder fume extraction systems are based on more than 15 years of experience in this field. The two devices in functional design are characterized by high extraction performance, an efficient filter performance and at the same time very quiet operation. A volume of 110 m³/h can be extracted per suction arm. The process air is cleaned in three stages: A pre-filter retains dust and larger particles. The main filter separates microparticles as they are produced during soldering, and the activated carbon filter binds harmful gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)