• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach 118210 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 23 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Impact magnifier aplanar 10.0 x

  • Precision lens
  • magnification 10.0 x
  • lens diameter 23 mm
  • Symbol image for Eschenbach 118210 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 23 mm Black

Technical specifications

Product type

Folding hand magnifier

Magnification

10 x

Lens Ø

23 mm

Lens size

(Ø) 23 mm

Factory colour

Black

Length

50 mm

Width

40 mm

Weight

0.1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818823 Eschenbach 118210 Folding hand magnifier Magnification: 10 x Lens size: (Ø) 23 mm Black

Description

If the font is too small, or fine details for hobbies or at work is no longer visible, a magnifying glass or a reading aid is needed. Eschenbach magnifier and reading aids are quality products with precise lens production for your sensitive eye. Precise impact magnifier with housing made of glass-fiber reinforced, unbreakable polyamide. The housing includes dust proof, glass lens 23 mm in diameter, magnification 10.0 x.

Features

  • Precision lens
  • Magnification 10.0 x
  • Lens diameter 23 mm
  • Directory Free figure
  • dust-tight-closing housing made of glass-fiber reinforced, unbreakable polyamide.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)