• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Binoculars 8 x 42 mm 4274842

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Binoculars farlux ® APO 8 x 42

  • Optical excellence: Super wide-angle optics with a field of vision of 140 m (on 1,000 m) and apochromatic system with ED lenses
  • Highest edge sharpness: Field bending look and phase-corrected BAK-4 prisms with dielectric mirroring
  • Weather-resistant and durable: Waterproof, nitrogen filled and with impact-resistant magnesium housing

Technical specifications

Magnification

8 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 138 x 140 x 52 mm

Weight

739 g

Exit pupil

5.25 mm

Twilight factor (max.)

18.3

Material (prisms)

BaK-4

Near point

2 m

Width

140 mm

Height

52 mm

Length

138 mm

FOV (1000 m)

140 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760797 Eschenbach Binoculars 8 x 42 mm 4274842

Description

Experience pin-sharp nature observations at the highest level! The farlux® APO 8 x 42 combines an apochromatic system with fluoride-containing ED lenses for absolute color fidelity and brilliant contrast. Owing to the excellent super wide angle optics you always retain the overview. Protected by an extremely robust magnesium housing it is the perfect premium companion for all weather.

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)