• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Binoculars 8 x 42 mm Porro prism Black 4236842

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Binoculars Trophy P 8x42

  • High-quality wide-angle optics
  • Light intensity into twilight
  • Waterproof and filled with nitrogen

Technical specifications

Magnification

8 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 136 x 194 x 63 mm

Factory colour

Black

Weight

951 g

Exit pupil

5.3 mm

Type

Porro prism

Twilight factor (max.)

18.3

Material (prisms)

BaK-4

Near point

5 m

Width

194 mm

Height

63 mm

Length

136 mm

Pupillary distance

53 - 74 mm

Back focal length

20 mm

FOV (1000 m)

142 m

Coating

High-transmission multi-layer coating

Geometric luminous intensity

27.6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3761922 Eschenbach Binoculars 8 x 42 mm Porro prism Black 4236842

Description

High-quality wide-angle optics for bird and nature observation.
This binoculars combines spectacle wearer oculars with a wide-angle field of vision in handy design. Ideal for observing nature in any weather. Sharp, contrast-rich and true-to-color mapping thanks to multi-layer full coating and BaK-4 prisms. Particularly plastic image display due to the Porro-binoculars geometry, even in poor lighting conditions. Nitrogen filling prevents fogging of the interior optics even with large differences in height and temperature. Simple operation even with gloves by large, non-slip central focus and very good grip diopter adjustment.

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)