• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eschenbach Binoculars Club 10x25 B 10 x 25 mm Amici roof prism Black (rubberized) 4264125

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Binoculars Club 10x25 B

  • Compact and lightweight folding binoculars
  • Waterproof up to 1 m and nitrogen filled
  • Multi-layer coating and phase correction

Technical specifications

  • Dioptre adjustment +/- 3 dpt
Magnification

10 x

Product type

Binoculars

Lens Ø

25 mm

Dim

(L x W x H) 118 x 105 x 42 mm

Factory colour

Black (rubberized)

Weight

230 g

Exit pupil

2.5 mm

Type

Amici roof prism

Twilight factor (max.)

15.8

Material (prisms)

BaK-4

Near point

2.5 m

Width

105 mm

Height

42 mm

Length

118 mm

Pupillary distance

56 - 74 mm

Back focal length

3 - 11 mm

FOV (1000 m)

95 m

Coating

Voll-Mehrschicht-coatings

Geometric luminous intensity

6.25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 860844 Eschenbach Binoculars Club 10x25 B 10 x 25 mm Amici roof prism Black (rubberized) 4264125

Description

The most stylish binoculars around. Throughout the 1990s, there were few products that were so honoured as the Club 8 x 20 binoculars, which were exhibited for years at the Museum of Modern Art in New York as an example of everything that a pair of binoculars ought to be. Eschenbach Optik have now revisited these successful folding prism binoculars, subtly adapting them to today's style. The club 8 x 20 B combine elegance with optical precision, fine detailing, high performance and high-quality accessories, to make them an elegant addition to any man's arsenal.
Whether you're watching the game from the stands, your favourite band from the back of the arena, or that rare bird you've been waiting hours in a hide to spot, you can be right at the centre of the action with a pair of 8 x 20 binoculars. The technical features in such a compact design - measuring only 105 mm in length and weighing just 220 g - are very impressive. With high quality BAK-4 prisms, full multi-coating and phase correction, they deliver crisp, true to life images.
The quality workmanship and attention to detail that go in to the Club 8 x 20 are clear to see in the durable faux-leather reinforcement and metal focusing wheel. These binoculars are designed for use in harsh conditions, so that they can go wherever you do. They are watertight - surviving for up to 3 min, submerged in 1 m of water - and filled with nitrogen to prevent the sophisticated optics from fogging over.
They are the perfect companion for holidays, travel, hiking, trekking, sports events, the theatre and concerts.

Features

  • Eye pieces for glasses wearers
  • BaK-4 phase corrected prisms
  • Multi-layer fully coated
  • Ready for any weather - waterproof and filled with nitrogen (N2)

Scope of delivery

  • Club
  • Carrying strap
  • High-quality bag
  • Protective lens caps
  • Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.96*

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)