• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 225019 225019 SMD fuse SMD oblong 1.6 A 250 V Time delay -T- 1 pc(s)

Image similar
Product type
SMD fuse
Nominal voltage
250 V
Nominal current - rounded value
1.6 A
Release characteristics
Time delay -T-
Type
SMD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD fuse

Nominal voltage

250 V

Dim

(L x W) 12.1 mm x 4.45 mm

Nominal current - rounded value

1.6 A

Nominal current

1.6 A

Release characteristics

Time delay -T-

Type

SMD

Type

oblong

Length

12.1 mm

Width

4.45 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

225019

Documents & Downloads

Datasheet

Datasheet 536853 ESKA 225019 225019 SMD fuse SMD oblong 1.6 A 250 V Time delay -T- 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536853 ESKA 225019 225019 SMD fuse SMD oblong 1.6 A 250 V Time delay -T- 1 pc(s)

What kind of Miniature Fuses are you looking for?