
Number
Technical specifications
- Opening temp. ± 5°C
60 °C
- Closing temp. °C
45 °C
- Switching voltage
250 V
- Switching current (max.)
10 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
17.6 mm
- Height
11.9 mm
- Electrical lifespan
( 100000 cycles) at 10A
- Content
1 pc(s)
- Dim
(Ø x H) 17.6 mm x 11.9 mm
- RoHS-compliant
Yes
- Type
36TXE21-611812
- Switching current
16 A
- Type
36TXE21-611812
- Connection
Vertical
- Product type
Bi-metallic switch
Documents & Downloads
Datasheet
Datasheet 532827 ESKA 36TXE21-611812 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 60 °C Closing temperature 45 °C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532827 ESKA 36TXE21-611812 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 60 °C Closing temperature 45 °C 1 pc(s)
Information
Information 532827 ESKA 36TXE21-611812 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 60 °C Closing temperature 45 °C 1 pc(s)
Certificate
Certificate 532827 ESKA 36TXE21-611812 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 60 °C Closing temperature 45 °C 1 pc(s)

