• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 100 °C Closing temperature 75 °C 1 pc(s)

1/2
Image similar
Product type
Bi-metallic switch
Opening temp. ± 5°C
100 °C
Closing temp. °C
75 °C
Switching voltage
250 V
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

611 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bimetal Ssitches

Our service for you

Technical specifications

Product type

Bi-metallic switch

Opening temp. ± 5°C

100 °C

Closing temp. °C

75 °C

Switching voltage

250 V

Switching current (max.)

10 A

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

23.8 mm

Height

19.5 mm

Content

1 pc(s)

Dim

(Ø x H) 23.8 mm x 19.5 mm

RoHS-compliant

Yes

Type

535320

Documents & Downloads

Datasheet

Datasheet 1569988 TRU COMPONENTS Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 100 °C Closing temperature 75 °C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1569988 TRU COMPONENTS Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 100 °C Closing temperature 75 °C 1 pc(s)

Description

Temperature switch for protecting components or devices against overheating. Suitable for installation in switching cabinets or directly on transformers, motors, semi-conductor heat sinks, etc. The switch trips when the permitted temperature is exceeded. The switch automatically recloses after it has cooled down.

More interesting products

(*All information is plus legal VAT)