• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 160 °C Closing temperature 110 °C 1 pc(s)

1/2
Image similar
Product type
Bi-metallic switch
Opening temp. ± 5°C
160 °C
Closing temp. °C
110 °C
Switching voltage
250 V
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bi-metallic switch

Opening temp. ± 5°C

160 °C

Closing temp. °C

110 °C

Switching voltage

250 V

Switching current (max.)

10 A

Connection

Type C CEE 7/16 plug 6.3 mm

(Ø)

23.8 mm

Height

19.5 mm

Content

1 pc(s)

Dim

(Ø x H) 23.8 mm x 19.5 mm

RoHS-compliant

Yes

Type

1571911

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571911 TRU COMPONENTS Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 160 °C Closing temperature 110 °C 1 pc(s)

Description

Temperature switch for protecting components or devices against overheating. Suitable for installation in switching cabinets or directly on transformers, motors, semi-conductor heat sinks, etc. The switch trips when the permitted temperature is exceeded. The switch automatically recloses after it has cooled down.