• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 431018 431018 SMD fuse SMD 1206 1.25 A 63 V Quick response -F- 1 pc(s) Tape cut

Image similar
Packaging type
Tape cut
Product type
SMD fuse
Nominal voltage
63 V
Nominal current - rounded value
1.25 A
Release characteristics
Quick response -F-
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Breaking capacity: 50 A
Packaging type

Tape cut

Product type

SMD fuse

Nominal voltage

63 V

Dim
Nominal current - rounded value

1.25 A

Nominal current

1.25 A

Release characteristics

Quick response -F-

Type

SMD

Type

1206

Material

Ceramic

Content

1 pc(s)

RoHS-compliant

Yes

Type

431018

Documents & Downloads

Datasheet

Datasheet 418977 ESKA 431018 431018 SMD fuse SMD 1206 1.25 A 63 V Quick response -F- 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 418977 ESKA 431018 431018 SMD fuse SMD 1206 1.25 A 63 V Quick response -F- 1 pc(s) Tape cut

Description

Very good for a fully automatic surface assembly.

This text is machine translated.

What kind of Miniature Fuses are you looking for?