
Highlights & Details
ESKA 520.520 520520 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
1500 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
520520
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524128 ESKA 520.520 520520 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 524128 ESKA 520.520 520520 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
Certificate
Certificate 524128 ESKA 520.520 520520 Micro fuse (Ø x L) 5 mm x 20 mm 2 A 250 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.29€ 5.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























