• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 520510 520510 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Quick response -F- Content 1000 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
200 mA
Release characteristics
Quick response -F-
Length
20 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.11 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit, fine-wire fuse 5 x 20 mm

  • Industrial packaging with 1 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.2 A

Nominal current - rounded value

200 mA

Release characteristics

Quick response -F-

Fuse layout

Ceramic tube (+ extinguishing agent)

Length

20 mm

(Ø)

5 mm

Content

1000 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Type

520510

Documents & Downloads

Datasheet

Datasheet 530856 ESKA 520510 520510 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Quick response -F- Content 1000 pc(s)

Description

Hints

Supplied in poly bag.

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.