• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 521.003 521003 Micro fuse (Ø x L) 5 mm x 20 mm 0.04 A 250 V Medium time-lag -mT- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
40 mA
Release characteristics
Medium time-lag -mT-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.00 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 521.003 521003 Micro fuse (Ø x L) 5 mm x 20 mm 0.04 A 250 V Medium time-lag -mT- Content 10 pc(s)

  • Set of 10.
  • This text is machine translated.

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.04 A

Nominal current - rounded value

40 mA

Switch-off capacity

80 A

Release characteristics

Medium time-lag -mT-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Certification marks

DIN 41.660, EN 60127-2-1

Content

10 pc(s)

RoHS-compliant

Yes

Type

521003

Type

Glass tube

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 550990 ESKA 521.003 521003 Micro fuse (Ø x L) 5 mm x 20 mm 0.04 A 250 V Medium time-lag -mT- Content 10 pc(s)

Information

Information 550990 ESKA 521.003 521003 Micro fuse (Ø x L) 5 mm x 20 mm 0.04 A 250 V Medium time-lag -mT- Content 10 pc(s)

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.