
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Release characteristics
Super time delay -TT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
10 pc(s)
- Type
522423
- Type
Glass tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524047 ESKA 522.423 522423 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Super time delay -TT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524047 ESKA 522.423 522423 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Super time delay -TT- Content 10 pc(s)
Information
Information 524047 ESKA 522.423 522423 Micro fuse (Ø x L) 5 mm x 20 mm 4 A 250 V Super time delay -TT- Content 10 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 17.29€ 16.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























