
Number (Package size 10 pc(s))
Minimum order quantity: 2
Total (€ 0.18 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
ESKA 522.518 522518 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Time delay -T- Content 10 pc(s)
- Set of 10.
- This text is machine translated.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1.25 A
- Nominal current - rounded value
1.25 A
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
DIN 41.660, EN 60127-2-1
- Content
10 pc(s)
- Type
522518
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 533505 ESKA 522.518 522518 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 533505 ESKA 522.518 522518 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Time delay -T- Content 10 pc(s)
Conformity certificate
Conformity certificate 533505 ESKA 522.518 522518 Micro fuse (Ø x L) 5 mm x 20 mm 1.25 A 250 V Time delay -T- Content 10 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.88€ 6.93*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























