
Number (Package size 250 pc(s))
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial packaging unit, fine-wire fuse 5 x 20 mm
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
250 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
522507
Documents & Downloads
Datasheet
Datasheet 539663 ESKA 522507 522507 Micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Time delay -T- Content 250 pc(s)
Description
Hints
Supplied in poly bag.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.29€ 37.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























