• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 700.127 N4 Thermal fuse 127 °C 1 A 250 V (L x W x H) 4 x 5.2 x 2.2 mm 1 pc(s)

Image similar
Product type
Thermal fuse
Nominal voltage
250 V
Nominal current - rounded value
1 A
Connection
Wire
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 700.127 N4 Thermal fuse 127 °C 1 A 250 V (L x W x H) 4 x 5.2 x 2.2 mm 1 pc(s)

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Dim

(L x W x H) 4 x 5.2 x 2.2 mm

Product type

Thermal fuse

Nominal voltage

250 V

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

Wire

Contact type

1 breaker

Nominal response temperature

127 °C

Max. nonstop operating temperature

95 °C

Temperature limit

200 °C

Length

4 mm

Width

5.2 mm

Height

2.2 mm

Wire type

radial

Wire diameter

0.53 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

700.127 N4

Nominal voltage (details)

250 V

Nominal current (details)

1 A

Documents & Downloads

Datasheet

Datasheet 534137 ESKA 700.127 N4 Thermal fuse 127 °C 1 A 250 V (L x W x H) 4 x 5.2 x 2.2 mm 1 pc(s)

Information

Information 534137 ESKA 700.127 N4 Thermal fuse 127 °C 1 A 250 V (L x W x H) 4 x 5.2 x 2.2 mm 1 pc(s)

Description

Fuses that blow when the specified temperature is exceeded (no reset). For protection against overheating and fire. These fuses are wound directly into the windings of transformers, motors and coils.

Hints

With VDE, UL and CSA approval.

More interesting products

(*All information is plus legal VAT)