• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 770.072 Thermal fuse 72 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)

1/2
Image similar
Product type
Thermal fuse
Nominal voltage
250 V AC
Nominal current - rounded value
10 A
Connection
Wire
Contact type
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Minimum order quantity: 3
Total (€ 0.87 / piece)
€ 2.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 770.072 Thermal fuse 72 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)

  • Rigid wire connection, short/long

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • Basic body: 11.6 mm
Dim

(Ø x L) 4 mm x 64.5 mm

Product type

Thermal fuse

Nominal voltage

250 V AC

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Wire

Contact type

1 breaker

Nominal response temperature

72 °C

Temperature limit

100 °C

Length

64.5 mm

(Ø)

4 mm

Wire type

short/long

Content

1 pc(s)

RoHS-compliant

Yes

Type

770.072

Nominal voltage (details)

230 V AC

Nominal current (details)

10 A

Type

770,072

Documents & Downloads

Datasheet

Datasheet 540459 ESKA 770.072 Thermal fuse 72 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)

Information

Information 540459 ESKA 770.072 Thermal fuse 72 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)

Description

For surface mounting and panel mounting on appliances.

Hints

Typical uses: ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. The whole thermal fuse unit must be replaced in order to restore the electricity supply. Tested to VDE 0631 standard.

More interesting products

(*All information is plus legal VAT)