
Number
Total (€ 0.58 / piece)
€ 0.58
incl. VAT
14-day return policy included
Highlights & Details
Ceramic fuse 5 x 20 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.125 A
- Nominal current - rounded value
125 mA
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
8522708
Documents & Downloads
Datasheet
Datasheet 537106 ESKA 8522708 8522708 Micro fuse (Ø x L) 5 mm x 20 mm 0.125 A 250 V Time delay -T- Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.88€ 3.93*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























