
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Ceramic fuse 5 x 20 mm
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
8522716
Documents & Downloads
Datasheet
Datasheet 537215 ESKA 8522716 8522716 Micro fuse (Ø x L) 5 mm x 20 mm 0.8 A 250 V Time delay -T- Content 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.09€ 5.14*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























