• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 887013G 887013G Pico fuse Radial lead circular 400 mA 250 V Time delay -T- 1000 pc(s)

Image similar
Product type
Pico fuse
Nominal voltage
250 V
Nominal current - rounded value
400 mA
Release characteristics
Time delay -T-
Type
Radial lead
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial packaging unit subminiature fuse

  • Industrial packaging with 1 ST pieces
  • This text is machine translated.

Our service for you

Technical specifications

  • Breaking capacity: 35 A
Product type

Pico fuse

Nominal voltage

250 V

Dim

(Ø x H) 8.35 mm x 7.7 mm

Nominal current - rounded value

400 mA

Nominal current

400 mA

Release characteristics

Time delay -T-

Type

Radial lead

Type

circular

Height

7.7 mm

(Ø)

8.35 mm

CS

5.08 mm

Content

1000 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Type

887013G

Documents & Downloads

Datasheet

Datasheet 538532 ESKA 887013G 887013G Pico fuse Radial lead circular 400 mA 250 V Time delay -T- 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 538532 ESKA 887013G 887013G Pico fuse Radial lead circular 400 mA 250 V Time delay -T- 1000 pc(s)

Description

Hints

Supplied in poly bag.

What kind of Miniature Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.