
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Battery-terminal clamps
- Stabile Ausführung
Technical specifications
- Dim
(W x H x D) 38 x 20 x 52 mm
- Product type
Battery clip
- Type
Minus
- Type
Straight
- Content
1 pc(s)
- Width
38 mm
- Height
20 mm
- Depth
52 mm
- Type
Direct/Negative
Documents & Downloads
Datasheet
Datasheet 852178 ESKA Battery clip Minus 1506280 (W x H x D) 38 x 20 x 52 mm
User & Safety Instructions
User & Safety Instructions 852178 ESKA Battery clip Minus 1506280 (W x H x D) 38 x 20 x 52 mm
Description
Passend zu jeder Standard 12 V Kfz Batterie.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 22.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























