• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA Battery clip Plus 1506270 (W x H x D) 38 x 20 x 52 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-terminal clamps

  • Stabile Ausführung

Technical specifications

Dim

(W x H x D) 38 x 20 x 52 mm

Product type

Battery clip

Type

Plus

Type

Straight

Content

1 pc(s)

Width

38 mm

Height

20 mm

Depth

52 mm

Type

Straight / Plus

Documents & Downloads

Datasheet

Datasheet 852179 ESKA Battery clip Plus 1506270 (W x H x D) 38 x 20 x 52 mm

User & Safety Instructions

User & Safety Instructions 852179 ESKA Battery clip Plus 1506270 (W x H x D) 38 x 20 x 52 mm

Description

Passend zu jeder Standard 12 V Kfz Batterie.

More interesting products

(*All information is plus legal VAT)