• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA UL632.320 UL632.320 UL micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Time delay -T- Content 10 pc(s)

Image similar
Product type
UL micro fuse
Nominal voltage
250 V
Nominal current - rounded value
2 A
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.65 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA UL632.320 UL632.320 UL micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Time delay -T- Content 10 pc(s)

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Product type

UL micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Switch-off capacity

200 A

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

32 mm

(Ø)

6.3 mm

Certification marks

UL No. 248-14

Content

10 pc(s)

RoHS-compliant
Type

UL632.320

Type


Glass tube, transparent

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 533043 ESKA UL632.320 UL632.320 UL micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 533043 ESKA UL632.320 UL632.320 UL micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V Time delay -T- Content 10 pc(s)

Description

Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .

Scope of delivery

  • Package contents: 10 pieces

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.