• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esmeyer BETTINA Tea spoon 14.3 cm 12-piece set Stainless steel dishwasher proof Silver 250-092

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Esmeyer coffee spoon Bettina 250-09 14.3cm stainless steel si 12 pcs/pack.

  • Length 14.3 cm
  • dishwasher safe
  • Material: Stainless steel
  • Colour: Silver.
  • 12 pcs/pack

Technical specifications

Product type

Tea spoon

Capacity

0.266 kg

Factory colour

Silver

Material

Stainless steel

Length

14.3 cm

Kitchen appliances features

dishwasher proof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180713 Esmeyer BETTINA Tea spoon 14.3 cm 12-piece set Stainless steel dishwasher proof Silver 250-092

Description

This timeless cutlery impresses with its simple design. Highly polished and particularly robust.

This text is machine translated.