• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esmeyer SEAL Bottle opener 13.3 cm Stainless steel Silver (matt) 430-062

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Esmeyer bottle opener 430-062 13.3cm stainless steel

  • Dimensions 4 x 0.25 x 13.3 cm (W x H x L)
  • Wall mounting option
  • Material: Stainless steel, matt
  • Colour: Silver.
  • This text is machine translated.

Technical specifications

Product type

Bottle opener

Factory colour

Silver (matt)

Material

Stainless steel

Length

13.3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180486 Esmeyer SEAL Bottle opener 13.3 cm Stainless steel Silver (matt) 430-062