• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESR ESR Classic Hybrid Magnet Case mit Kamer Case Apple iPhone 18 Pro/17 Pro Black 1A86300304

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESR ESR Classic Hybrid Magnet Case mit Kamer Case

  • Up to 3.66m fall protection
  • Shock-absorbing "wave-pattern air collisions" edges protect your iPhone from heavy falls
  • Protection due to increased edges (2.4mm increased camera bar / 1.2 mm raised screen border)
  • Full-surface protection for the camera module on the rear-side of the iPhone
  • TPU frame protects the edges from scratches
  • Integrated camera control button
  • Fully compatible with MagSafe to allow fast (Qi2 / 25W) wireless charging
  • 1,500g of magnetic power / 1,5mm thin back
  • Acrylic rear side with 4H hardness for improved scratch resistance
  • Fingerprint-resistant and dirt-resistant surface
  • The improved UV-absorbing layer prevents yellowing
  • Meets three of US military drop test standards (MIL STD 810G 516.6)

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 18 Pro/17 Pro

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835457 ESR ESR Classic Hybrid Magnet Case mit Kamer Case Apple iPhone 18 Pro/17 Pro Black 1A86300304

Description

Developed for the iPhone 2026 series, this sleeve offers comprehensive protection from every angle – with long-lasting clarity, secure magnetic force and a slim design for daily use.

Long-lasting clarity: Improved UV resistance keeps the transparent lens long-term, while the fingerprint-resistant surface leaves fewer prints and ensures a clean look.

3-way military-standard protection: The improved Air Guard corners with contoured design effectively absorb shocks and protect your iPhone from falls of up to 3.66m.

All-round protection for every angle: Designed for complete protection, this case combines a robust PC acrylic back, a flexible TPU frame, full camera beam protection and an integrated camera control cover. It protects your iPhone reliably against scratches, falls and daily wear and tear.

Slim design, strong magnetic force: With a 1.5mm thick back, this sleeve supports fast Qi2 25W charging and offers a magnetic holding force of up to 1,500g for secure hold.

This text is machine translated.