Shock-absorbing "wave-pattern air collisions" edges protect your iPhone from heavy falls
Protection due to increased edges (2.4mm increased camera bar / 1.2 mm raised screen border)
Full-surface protection for the camera module on the rear-side of the iPhone
TPU frame protects the edges from scratches
Integrated camera control button
Fully compatible with MagSafe to allow fast (Qi2 / 25W) wireless charging
1,500g of magnetic power / 1,5mm thin back
Acrylic rear side with 4H hardness for improved scratch resistance
Fingerprint-resistant and dirt-resistant surface
The improved UV-absorbing layer prevents yellowing
Meets three of US military drop test standards (MIL STD 810G 516.6)
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 18 Pro Max/17 Pro Max
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3835461 ESR ESR Classic Hybrid Magnet Case mit Kamer Case Apple iPhone 18 Pro Max/17 Pro Max 1A86400304
Description
Developed for the iPhone 2026 series, this sleeve offers comprehensive protection from every angle – with long-lasting clarity, secure magnetic force and a slim design for daily use.
Long-lasting clarity: Improved UV resistance keeps the transparent lens long-term, while the fingerprint-resistant surface leaves fewer prints and ensures a clean look.
3-way military-standard protection: The improved Air Guard corners with contoured design effectively absorb shocks and protect your iPhone from falls of up to 3.66m.
All-round protection for every angle: Designed for complete protection, this case combines a robust PC acrylic back, a flexible TPU frame, full camera beam protection and an integrated camera control cover. It protects your iPhone reliably against scratches, falls and daily wear and tear.
Slim design, strong magnetic force: With a 1.5mm thick back, this sleeve supports fast Qi2 25W charging and offers a magnetic holding force of up to 1,500g for secure hold.
This text is machine translated.
Description
Developed for the iPhone 2026 series, this sleeve offers comprehensive protection from every angle – with long-lasting clarity, secure magnetic force and a slim design for daily use.
Long-lasting clarity: Improved UV resistance keeps the transparent lens long-term, while the fingerprint-resistant surface leaves fewer prints and ensures a clean look.
3-way military-standard protection: The improved Air Guard corners with contoured design effectively absorb shocks and protect your iPhone from falls of up to 3.66m.
All-round protection for every angle: Designed for complete protection, this case combines a robust PC acrylic back, a flexible TPU frame, full camera beam protection and an integrated camera control cover. It protects your iPhone reliably against scratches, falls and daily wear and tear.
Slim design, strong magnetic force: With a 1.5mm thick back, this sleeve supports fast Qi2 25W charging and offers a magnetic holding force of up to 1,500g for secure hold.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?