• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESR Paper-Feel Film Apple IPad 11 (A16, 2025) 1 pc(s) 1E07601001

1/2
Product type
Film
Compatible with
IPad 11 (A16, 2025)
Suitable for
Pad
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ESR Paper-Feel Film

  • Write as on paper
  • Reduces blinding
  • Extends the life of the pencil tip
  • Removable and re-usable
  • Free of bubbles
  • Touch-sensitive
  • Can be used together with a normal display protection film

Technical specifications

Product type

Film

Compatible with

IPad 11 (A16, 2025)

Suitable for

Pad

Compatible with

Apple

Suitable for

27,9 cm (11")

Content

1 pc(s)

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415284 ESR Paper-Feel Film Apple IPad 11 (A16, 2025) 1 pc(s) 1E07601001

Description


Create like never before
Transform your iPad into a digital canvas and reproduce the feeling of writing or drawing on paper.

Convenient magnetic attachment
The best of two worlds. Get ready for creative designing by magnetic fixing the protective film on the display & experience paper writing feel. As soon as you're ready to write, you can easily remove the protective film.

Professional drawing surface
Digital screen Enjoy perfect resistance & precision when you create on your iPad. The finely structured surface produces additional friction between pencil & display, so that the tip of the pencil sticks better to the surface, and gives additional control to ensure precise lines, authentic shades & an authentic drawing experience. Say goodbye to your pencil that slides over a glass pane and look forward to a tactile, responsive scrapbook-like canvas.

Digital notepad
Make better notes. Transform your iPad into a digital notebook and bring your productivity to the next level. Mark documents, write down your ideas or make notes, just like in a real paper notebook with a pen or pencil. Get all the advantages of digital technology with an authentic paper feel.

Thin and responsive
Responsive than never before. Ultra thin to ensure quick responsiveness for smooth lines and perfect precision.

Long-life tip
Excellent friendly. The finely structured surface provides for perfect resistance and at the same time reduces the tip abrasion.

Protected at all times
Works with a display protection film (must be thinner than 0.33 mm).

Storage for on the move
If you do not need the Paper-Feel display protection film, you can store it safely in the accompanying case.

This text is machine translated.

Scope of delivery

  • ESR Paper-Feel display protection film
  • Case

More interesting products

(*All information is plus legal VAT)